VC080503A100RP

VC080503A100RP
Изображения служат только для ознакомления,
см. техническую документацию
15074 шт., срок 7-9 недель
150 руб.
от 10 шт.130 руб.
от 25 шт.101 руб.
от 100 шт.75.04 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8008944660
Бренд: Kyocera AVX

Описание

TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 1400 pF
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Peak Surge Current: 40 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 5 V
Voltage Rating AC: 2.3 VAC
Voltage Rating DC: 3.3 VDC

Техническая документация

Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.