EE2-12NU-L, Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
710 руб.
от 10 шт. —
630 руб.
от 25 шт. —
516 руб.
от 100 шт. —
442.11 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
SIGNAL RELAY, DPDT, 2A, 250VAC, SMD; Coil Voltage:12V; Contact Configuration:DPDT; Contact Current:2A; Product Range:EE2 Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Alloy; Coil Resistance:1.028kohm; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Coil Current | 11.67(mA) |
Coil Resistance | 1028(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | DPDT |
Contact Current Rating | 2(A) |
Contact Form | 2 Form C |
Contact Material | Silver/Gold |
Dropout Volt | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 60W/125VA |
Mounting Style | Surface Mount |
Operate Time | 2(ms) |
Operating Temp Range | -40C to 85C |
Packaging | Tape and Reel |
Pick-up Voltage (Max) | 9VDC |
Pin Count | 8 |
Product Depth (mm) | 9.5(mm) |
Product Height (mm) | 10(mm) |
Product Length (mm) | 15(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | Gull Wing |
Type | Signal Relay |
Voltage Rating (VAC) | 250(V) |
Voltage Rating (VDC) | 220(V) |
Техническая документация
Datasheet
pdf, 2420 КБ