51ML1, Limit Switches SPDT 20A

Фото 1/3 51ML1, Limit Switches SPDT 20A
Изображения служат только для ознакомления,
см. техническую документацию
444 100 руб.
Добавить в корзину 1 шт. на сумму 444 100 руб.
Номенклатурный номер: 8008949972
Артикул: 51ML1

Описание

The ML series limit switches have a compact design yet are still capable of switching 10A (AC). They are chassis mount and are equipped with screw terminals for ease of installation.

Технические параметры

Actuator Type Roller Lever
Connection Type 1/2 in NPT
Maximum AC Voltage 120 V, 240 V, 480 V, 600V
Maximum Current 20A
Maximum DC Voltage 115 V, 230V
Mounting Orientation Side
Pole and Throw Configuration SPDT
Width 2.12in
Actuator Lever
Actuator Style Lever
Contact Form SPDT
Current Rating 20 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Operating Force 3 lb
Termination Style Screw
Type Limit
Voltage Rating AC 600 VAC
Voltage Rating DC 230 VDC

Техническая документация

Datasheet
pdf, 125 КБ