AD7396ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 440 руб.
от 2 шт. —
10 080 руб.
от 5 шт. —
9 600 руб.
Добавить в корзину 1 шт.
на сумму 10 440 руб.
Описание
Электроэлемент
D/A Converter, 1 Func, Parallel, Word Input Loading, 70us Settling Time, PDSO24
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 17k |
Settling Time | 60µs |
Standard Package | 31 |
Supplier Device Package | 24-SOIC W |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
INL - Integral Nonlinearity: | +/-1.75 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 17 kS/s |
Series: | AD7396 |
Settling Time: | 60 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 5.86 |
Техническая документация
Datasheet
pdf, 226 КБ
Документация
pdf, 619 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем