AM26LV32ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
340 руб.
от 10 шт. —
292 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
DIFF LINE RECEIVER, RS422, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:RS422; No. of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 17 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Receivers | 4 |
Number of Receivers per Line | 10 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 32 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Receiver |
Input Voltage: | 3.3 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 25 mA |
Output Voltage: | 6 V |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Propagation Delay Time: | 16 ns |
Series: | AM26LV32 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем