ADS1252U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
от 2 шт. —
2 980 руб.
от 5 шт. —
2 850 руб.
от 10 шт. —
2 703.54 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Описание
Категория продукта
IC, 24BIT ADC, SMD, 1252, SOIC8; Resolution (Bits):24bit; Sampling Rate:41kSPS; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC
Технические параметры
RoHS Compliant | Yes |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS1252EVM |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | 50/60 Hz Rejection |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Power Consumption: | 40 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 4.75 V |
Resolution: | 24 bit |
Sampling Rate: | 41 kS/s |
Series: | ADS1252 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Architecture | Delta Sigma |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±0.002%FSR |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Resolution | 24-bit |
Sampling Rate | 41ksps |
Typical Single Supply Voltage | 5 V |
Automotive | No |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 1%FSR |
Input Voltage | ±5.25V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Sample and Hold | No |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Power Dissipation (mW) | 40 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем