BUK9K52-60RAX, MOSFET BUK9K52-60RA/ SOT1205/LFPAK56D

BUK9K52-60RAX, MOSFET BUK9K52-60RA/ SOT1205/LFPAK56D
Изображения служат только для ознакомления,
см. техническую документацию
11768 шт., срок 6-8 недель
270 руб.
от 10 шт.210 руб.
от 100 шт.168 руб.
от 500 шт.146.28 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8008981539
Артикул: BUK9K52-60RAX
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Automotive ASFETs

Nexperia Automotive ASFETs are Application-Specific MOSFETs optimized for specific use cases. As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past, a standard power switch with a given Figure of Merit (R DS(on) x Q g ) would essentially work in any application. However, to address specific application requirements or functionality, optimizing a set of MOSFET parameters is increasingly necessary to match those requirements. For example, applications may require enhanced linear mode performance or repetitive avalanche functionality. Nexperia combines the proven MOSFET expertise with broad application understanding to create an expanding range of Application-Specific MOSFETs.

Технические параметры

Brand: Nexperia
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 9 ns
Id - Continuous Drain Current: 16 A
Manufacturer: Nexperia
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOT-1205-8
Part # Aliases: 934662538115
Pd - Power Dissipation: 32 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 5.6 nC
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 55 mOhms
Rise Time: 10.1 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 10.7 ns
Typical Turn-On Delay Time: 6.2 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Вес, кг 4.09

Техническая документация

Datasheet
pdf, 298 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.