STTH16L06CT

Фото 1/4 STTH16L06CT
Изображения служат только для ознакомления,
см. техническую документацию
19 шт. со склада г.Москва, срок 8-9 дней
570 руб.
от 2 шт.460 руб.
от 5 шт.389 руб.
от 10 шт.359.10 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения4
Номенклатурный номер: 8008999165
Бренд: STMicroelectronics

Описание

Электроэлемент
DIODE, FAST, 20A, 600V, TO-220AB-3; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:2.08V; Reverse Recovery Time trr Max:55ns; Forward

Технические параметры

Brand STMicroelectronics
Configuration Dual Common Cathode
Factory Pack Quantity 1000
Height 9.15 mm(Max)
If - Forward Current 10 A
Ir - Reverse Current 8 uA
Length 10.4 mm(Max)
Manufacturer STMicroelectronics
Max Surge Current 120 A
Maximum Operating Temperature +175 C
Mounting Style Through Hole
Package / Case TO-220AB-3
Packaging Tube
Product Rectifiers
Product Category Rectifiers
Recovery Time 35 ns
RoHS Details
Series STTH16L06C
Termination Style Through Hole
Type Fast Recovery Rectifiers
Vf - Forward Voltage 2.08 V at 16 A
Vr - Reverse Voltage 600 V
Width 4.6 mm(Max)
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Tab Tab
Package Length 10.4(Max)
Package Height 9.15(Max)
Package Width 4.6(Max)
PCB changed 3
Mounting Through Hole
Lead Shape Through Hole
Peak Reverse Repetitive Voltage (V) 600
Maximum Continuous Forward Current (A) 20
Peak Non-Repetitive Surge Current (A) 120
Peak Forward Voltage (V) 2.08@16A
Peak Reverse Current (uA) 8
Peak Reverse Recovery Time (ns) 55
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Automotive No
Supplier Package TO-220AB
Standard Package Name TO-220
Pin Count 3
Military No
Brand: STMicroelectronics
Configuration: Dual Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 10 A
Ir - Reverse Current: 8 uA
Manufacturer: STMicroelectronics
Max Surge Current: 120 A
Maximum Operating Temperature: +175 C
Mounting Style: Through Hole
Package/Case: TO-220AB-3
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Series: STTH16L06C
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2.08 V
Vr - Reverse Voltage: 600 V
Вес, г 2.9

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.