AD743JRZ-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
от 2 шт. —
3 020 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Описание
Электроэлемент
OPERATIONAL AMPLIFIER, 1 FUNC, 1500UV OFFSET-MAX, BIPOLAR, PDSO16
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±4.8(V) |
Dual Supply Voltage (Typ) | '±15(V) |
Input Bias Current | 0.2(nA) |
Input Offset Voltage | 1(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 6(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 2.8(V/us) |
Technology | BiFET |
Unity Gain Bandwidth Product | 4.5 |
Voltage Gain in dB | 132.04(dB) |
-3db Bandwidth | 4.5MHz |
Amplifier Type | J-FET |
Base Product Number | AD743 -> |
Current - Input Bias | 250pA |
Current - Output / Channel | 40mA |
Current - Supply | 8.1mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | 9.6V ~ 36V, В±4.8V ~ 18V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of Channels per Chip | 1 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 4.5MHz |
Typical Slew Rate | 2.8V/µs |
Typical Voltage Gain | 126 dB |
Width | 7.6mm |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 5.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
GBP - Gain Bandwidth Product: | 4.5 MHz |
Ib - Input Bias Current: | 600 pA |
Input Voltage Range - Max: | 13.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-4.8 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8.1 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 96 dB |
Series: | AD743 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.8 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4.5 V, +/-4.8 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 132.04 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.818 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 264 КБ
Datasheet
pdf, 266 КБ
Datasheet AD743JRZ-16
pdf, 290 КБ
Документация
pdf, 293 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем