0010013036
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
134 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
Описание Разъем провод-плата, SPOX, вилка, "мама", PIN 3, 5,08мм, на провод Характеристики Категория | Разъем |
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Factory Pack Quantity | 1000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Wire |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0010013036 10-01-3036-PB 5197-03 |
Pitch | 5.08 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 5197 |
Termination Style | Crimp |
Tradename | SPOX |
Type | Receptacle Housing |
Unit Weight | 0.040607 oz |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10013036 5197-03 10-01-3036-PB 0010013036 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 5197 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SPOX |
Type: | Receptacle Housings |
Body Orientation | Straight |
For Use With | SPOX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Width | 8.85mm |
Вес, г | 1.151 |