ADS8331IBPW

ADS8331IBPW
Изображения служат только для ознакомления,
см. техническую документацию
6 830 руб.
от 2 шт.6 560 руб.
Добавить в корзину 1 шт. на сумму 6 830 руб.
Номенклатурный номер: 8008999555
Бренд: Texas Instruments

Описание

Электроэлемент
; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8331IBPW

Технические параметры

Analog Supply Voltage 2.7 V to 5.5 V
Architecture SAR
Brand Texas Instruments
Development Kit ADS8331EVM
Digital Supply Voltage 1.65 V to 5.5 V
Factory Pack Quantity 60
Features Daisy-Chainable
INL - Integral Nonlinearity 2%
Input Type Pseudo-Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TSSOP-24
Packaging Bulk
Pd - Power Dissipation 14.2 mW
Power Consumption 14.2 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 2.5 V
Resolution 16 bit
RoHS Details
Sampling Rate 500 kS/s
Series ADS8331
SINAD - Signal to Noise and Distortion Ratio 91 dB
SNR - Signal to Noise Ratio 91 dB
Unit Weight 0.007478 oz
Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS8331EVM
Digital Supply Voltage: 1.65 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Daisy-Chainable
INL - Integral Nonlinearity: 2%FSR
Input Type: Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TSSOP-24
Packaging: Tube
Pd - Power Dissipation: 14.2 mW
Power Consumption: 14.2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 500 kS/s
Series: ADS8331
SINAD - Signal to Noise and Distortion Ratio: 91 dB
SNR - Signal to Noise Ratio: 91.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 1.648

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем