LS1021A-IOT-B Средство разработки NXP

LS1021A-IOT-B Средство разработки NXP
Изображения служат только для ознакомления,
см. техническую документацию
88 830 руб.
Добавить в корзину 1 шт. на сумму 88 830 руб.
Номенклатурный номер: 8009009323
Артикул: LS1021A-IOT-B
Бренд: NXP Semiconductor

Описание

Средства разработки

Примечание: !

LS1021A-IOT IoT Gateway Reference Design NXP LS1021A-IOT IoT Gateway Reference Design is based on the QorIQ LS1021A processor. It is a purpose-built, small footprint hardware platform equipped with a wide array of high-speed connectivity and low-speed serial interfaces. These are engineered to support the secure delivery of IoT services to end-users in a home, business, or other commercial location. This affordable reference design combines standards-based, open-source software. The NXP LS1021A-IOT also comes with a feature-rich IoT gateway design to establish a common open framework for secure IoT service delivery and management.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Interface Type: HDMI, Micro USB
Manufacturer: NXP
Operating Supply Voltage: 12 V
Part # Aliases: 935327647598
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LS1021A

Техническая документация

Datasheet
pdf, 3876 КБ