1-770968-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
350 руб.
от 5 шт. —
280 руб.
от 10 шт. —
255.78 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
Описание Разъем для печатной платы 4-контактный угловой P4,
Технические параметры
3D Model | 1-770968-0.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 150µin(3.81µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | Board Lock |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Other Names | 1-770968-0-ND17709680A32474 |
Packaging | Bulk |
Pitch | 0.163"(4.14mm) |
RoHS Information | 1-770968-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 200 |
Termination | Solder |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 9.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | PCB |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.14 mm |
Product Category: | Pin и Socket Connectors |
Product Type: | Pin и Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin и Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Current Rating | 9.5A |
Number of Contacts | 4 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Contact Plating | Tin |
Voltage Rating | 600 V |
Вес, г | 4.536 |
Техническая документация
Datasheet
pdf, 3000 КБ
Datasheet
pdf, 2825 КБ
Datasheet
pdf, 99 КБ
Трёхмерное изображение изделия
pdf, 140 КБ