8-04BFFM-SR7B02, Sensor Cables / Actuator Cables CABLE SCREW 4PIN F CONN F PIN
3 500 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
The Amphenol Industrial 8-04BFFM-SR7B02 is 3 pin female 3m long M8 cable assembly. Waterproof rate: IP67
Технические параметры
Brand: | Amphenol LTW |
Cable Length: | 2 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M8 |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Colour: | Black |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
American Wire Gauge | 22 AWG |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
IP Rating | IP67 |
Outer Diameter | 4.8mm |
Sheath Colour | Black |