245608020000861+, Board to Board & Mezzanine Connectors BOARD TO BOARD

1490 шт., срок 6-8 недель
1 060 руб.
от 10 шт.900 руб.
от 100 шт.711 руб.
от 250 шт.580.09 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8009037585
Артикул: 245608020000861+
Бренд: Kyocera AVX

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: KYOCERA AVX
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 5608
Stack Height: 9 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.