SP3232ECA-L, IC: interface; transceiver; full duplex,RS232; 235kbps; SSOP16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 5 шт. —
270 руб.
от 25 шт. —
206 руб.
от 76 шт. —
176.15 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SSOP,16PIN,PLASTIC, LEAD FREE
Технические параметры
Brand: | MaxLinear |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 76 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 35 mA |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Part # Aliases: | SP3232E |
Pd - Power Dissipation: | 775 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 1 us, 0.3 us |
Protocol Supported: | RS-232 |
Series: | SP3232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Tradename: | MaxLinear |
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 1 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | 0~70 |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-Ended |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем