LCW25US05, Modular Power Supplies AC-DC 25W INDUSTRIAL

LCW25US05, Modular Power Supplies AC-DC 25W INDUSTRIAL
Изображения служат только для ознакомления,
см. техническую документацию
509 шт., срок 7-9 недель
3 420 руб.
от 5 шт.3 160 руб.
от 10 шт.3 060 руб.
от 25 шт.2 738.52 руб.
Добавить в корзину 1 шт. на сумму 3 420 руб.
Номенклатурный номер: 8009050668
Артикул: LCW25US05
Бренд: XP Power

Описание

Power\Power Supplies\Modular Power Supplies
LCW Regulated Output AC-DC Power Supplies

XP Power LCW Regulated Output AC-DC Power Supplies with convection or fan (320W only) cooling are designed to provide cost-effective solutions for industrial electronics and technology applications. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, and ticketing/vending. Operating in a -30°C to +70°C temperature range, the LCW devices feature a wide 85V AC to 350V AC input range, output voltage adjustment, and low standby power consumption. The power supplies also offer output short-circuit, overcurrent, and over-voltage protection.

Технические параметры

Approvals: CE, EN, UL
Brand: XP Power
Efficiency: 81%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: ITE, Industrial
Input Frequency: 50 Hz, 60 Hz
Input Voltage: +/-85 VAC to+/-305 VAC
Isolation Voltage: 4 kV
Load Regulation: 1%
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 25 W
Output Voltage-Channel 1: 5 V
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: AC to DC Power Supplies
Subcategory: AC-DC Power Supply
Type: Convection Cooled

Техническая документация

Datasheet
pdf, 1654 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.