RTV102-85ML, Chemicals GE RTV102 Silicone 85ML (.090KG) TUBE

RTV102-85ML, Chemicals GE RTV102 Silicone 85ML (.090KG) TUBE
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
5 520 руб.
от 10 шт.4 460 руб.
Добавить в корзину 1 шт. на сумму 5 520 руб.
Номенклатурный номер: 8009050953
Артикул: RTV102-85ML
Бренд: M.G. Chemicals

Описание

Tools & Supplies\Chemicals
RTV Silicones

MG Chemicals RTV Silicones are used to protect against environmental elements such as moisture, as well as physical force. They offer excellent protection and can be removed for repair work. Silicones are ideal for high-temperature fluctuations. MG Chemicals offers several types of RTV Silicones including general use, optically clear, thermally conductive, extreme high/extreme low temperature, and flame retardant.

Технические параметры

Brand: MG Chemicals
Description/Function: White
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: MG Chemicals
Product Category: Chemicals
Product Type: Chemicals
Product: Silicones
Size: 2.8 oz
Subcategory: Supplies
Type: 1 Part Adhesive Sealant
Вес, г 110

Техническая документация

Datasheet
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.