F381A336MSALZT

F381A336MSALZT
Изображения служат только для ознакомления,
см. техническую документацию
14365 шт., срок 7-9 недель
320 руб.
от 10 шт.220 руб.
от 50 шт.189 руб.
от 100 шт.154.61 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8009067378
Бренд: Kyocera AVX

Описание

High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 33 uF
Case Code - in: 0805
Case Code - mm: 2012
Dissipation Factor DF: 10
ESR: 200 mOhms
Factory Pack Quantity: Factory Pack Quantity: 4000
Leakage Current: 99 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: S Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 0805(2012 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Series: F38
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FRAMELESS
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 564 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.