LTC6078AHMS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 560 руб.
от 2 шт. —
2 380 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Описание
Электроэлемент
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.000001@5V |
Maximum Input Offset Current - (uA) | 0.0000001(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 0.03@5V |
Maximum Supply Current - (mA) | 0.148@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Gain Bandwidth Product - (MHz) | 0.75 |
Typical Slew Rate - (V/us) | 0.05@5V |
Amplifier Type: | Low Noise Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 750 kHz |
Ib - Input Bias Current: | 0.2 pA |
In - Input Noise Current Density: | 0.00056 pA/rtHz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 100 fA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 54 uA |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Settling Time: | 24 ns |
Shutdown: | Shutdown |
SR - Slew Rate: | 50 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 125 dB |
Vos - Input Offset Voltage: | 20 uV |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем