LT1963EST-3.3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 2 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Электроэлемент
Стабилизатор напряжения; LDO, нерегулируемый; 3,3В; 1,5А; SOT223
Технические параметры
Automotive | Yes |
Junction to Ambient | 50??C/W |
Line Regulation | 10mV |
Load Regulation | 20mV |
Maximum Dropout Voltage @ Current - (V) | 0.45@1.5AI0.17@100mAI0.27@500mAI0.06@1mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.5 |
Military | No |
Minimum Input Voltage - (V) | 1.9 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3.3 |
Packaging | Tube |
Pin Count | 4 |
Special Features | Current LimitIReverse Current ProtectionIThermal Protection |
Standard Package Name | SOT-223 |
Supplier Package | SOT-223 |
Typical Dropout Voltage @ Current - (V) | 0.02@1mAI0.1@100mAI0.19@500mAI0.34@1.5A |
Typical Quiescent Current - (mA) | 1 |
Base Product Number | LT1963 -> |
Control Features | Enable |
Current - Output | 1.5A |
Current - Quiescent (Iq) | 1.5mA |
Current - Supply (Max) | 120mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Package / Case | TO-261-4, TO-261AA |
Protection Features | Over Current, Over Temperature, Reverse Polarity |
PSRR | 63dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223-3 |
Voltage - Input (Max) | 20V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.55V @ 1.5A |
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 340 mV |
Factory Pack Quantity: Factory Pack Quantity: | 78 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 3.5 mV |
Load Regulation: | 3 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 mA |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 63 dB |
Quiescent Current: | 1 mA |
Reference Voltage: | 1.21 V |
Series: | LT1963 |
Subcategory: | PMIC-Power Management ICs |
Type: | Fast Transient Response LDO Regulator |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 3.3 |
Part Status | Active |
PCB changed | 3 |
Polarity | Positive |
PPAP | No |
Supplier Temperature Grade | Extended |
Tab | Tab |
Type | LDO |
Вес, г | 0.232 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары