IGT-815AT, Промышленный неуправляемый компактный медиаконвертер Planet 1 порт 10/100/1000Мб/с, 1 слот SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт. со склада г.Москва, срок 5-6 дней
13 180 руб.
Добавить в корзину 1 шт.
на сумму 13 180 руб.
Альтернативные предложения1
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port1-port 10/100/1000BASE-T RJ45
One SFP slot, supporting 1000BASE-X and 100BASE-FX transceiver dual mode
Layer 2 Features
Supports auto-negotiation and 10/100Mbps half/full duplex and 1000Mbps full duplex mode on RJ45 port
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
Hardware
DIP switch: LFP (Link Fault Passthrough) mode selection
Industrial Case and Installation
IP30 metal case
DIN-rail and wall-mount designs
48V~56V DC power with reverse polarity protection
Connective removable terminal block
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Free fall, shock-proof and vibration-proof for industries
Compact Size for More Practicability and Convenience
Промышленный компактный медиаконвертер PLANET IGT-815AT is an industrial-grade Gigabit Media Converter, featuring one 100/1000BASE-X SFP fiber port and one 10/100/1000BASE-T copper port in an IP30-rated rugged but compact-size case. Being able to operate under the temperature ranging from -40 to 75 degrees C, the IGT-815AT provides reliable, stable and continuous long-range data transmission and can be installed in any harsh environment without taking space into consideration.
As the trend for an IIoT (Industrial Internet of Things) infrastructure is gradually in demand, the IGT-815AT is especially designed to make the deployment of an industrial network easy as it comes with a Plug and Play feature. Besides, it is stable and reliable when it comes to fast data and power transmission.
Fiber-optic Link Capability Extends the Range of Network Deployment
The maximum distance between two IP devices via Ethernet UTP cable is 100 meters. To flexibly extend the deployment range of IP devices, the IGT-815AT’s SFP slot supporting 100BASE-FX/1000BASE-X, SFP modules, and more can reach a transmission distance of up to 120km.
Interactive Network Detection
Промышленный компактный медиаконвертер IGT-815AT can support LFP (Link Fault Passthrough) function via its built-in DIP switch. The LFP function includes Link Loss Carry Forward (LLCF) and Link Loss Return (LLR):
LLCF means when a device connected to the converter and the TP line loses the link, the converter’s fiber port will disconnect the link of transmission.
LLR means when a device connected to the converter and the fiber line loses the link, the converter’s fiber port will disconnect the link of transmission
Both of which can immediately alarm the administrators the issue from the link media and provide efficient solution to monitor the remote network.
Environmentally Hardened Design
Промышленный компактный медиаконвертер IGT-815AT is specifically designed with durable components and strong housing case to operate reliably in electrically harsh and climatically demanding environments like plant floors or curbside traffic control cabinets. With wide operating temperature range of -40 to 75 degrees C, the IGT-815AT is ideal for service providers, campuses and public areas to deploy outdoor wireless access points, outdoor IP cameras or IP phones in any places easily and efficiently.
Robust Protection
Промышленный компактный медиаконвертер IGT-815AT provides contact discharge of ±6KV DC and air discharge of ±8KV DC for Ethernet ESD protection. It also supports ±6KV surge immunity to improve product stability and protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate.
Flexible and Easy Installation with Limited Space
The compact-sized IGT-815AT is specially designed to be installed in a narrow environment, such as wall enclosure. It can be installed by fixed wall mounting or DIN rail, thereby making its usability more flexibly and easily in any space-limited location.
Wide Range of Power Usages
The IGT-815AT supports a wide range of voltages for worldwide operation. It also offers a reverse polarity input of 9V DC to 48V DC for high availability applications.
Технические параметры
Производитель | PLANET |
Тип оборудования | Медиаконвертер |
Код производителя | IGT-815AT |
Вес, г | 395 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары