SMP04ESZ

SMP04ESZ
Изображения служат только для ознакомления,
см. техническую документацию
7 380 руб.
от 2 шт.7 100 руб.
Добавить в корзину 1 шт. на сумму 7 380 руб.
Номенклатурный номер: 8009143528
Бренд: Analog Devices

Описание

Электроэлемент
4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 9 us ACQUISITION TIME, PDSO16

Технические параметры

Amplifier Type Sample and Hold
Category Integrated Circuits(ICs)
Current - Input Bias *
Current - Output/Channel 1.2mA
Current - Supply 4mA
Family Amplifiers-Instrumentation, OP Amps, Buffer Amps
Number of Circuits 4-Quad
Operating Temperature *
Other Names SMP04ES-REEL
Package / Case 16-SOIC
Packaging Tape & Reel(TR)
Slew Rate 4 V/µs
Standard Package 2.5
Voltage - Input Offset *
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Applications Data Acquisition
Base Product Number SMP04 ->
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Type Sample and Hold
Acquisition Time: 3.5 us
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 48
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 12 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Sample & Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Product: Sample and Hold Amplifiers
Series: SMP04
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 17 V
Supply Voltage - Min: -300 mV
Вес, г 0.371

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet SMP04ESZ
pdf, 476 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем