VA100014A300DL

VA100014A300DL
Изображения служат только для ознакомления,
см. техническую документацию
1974 шт., срок 7-9 недель
220 руб.
от 10 шт.180 руб.
от 25 шт.162 руб.
от 100 шт.127.85 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8009152423
Бренд: Kyocera AVX

Описание

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 325 pF
Clamping Voltage: 32 V
Diameter: 2.54 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Peak Surge Current: 40 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VA
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: Axial
Tradename: TransGuard
Varistor Voltage: 18.5 V
Voltage Rating AC: 10 VAC
Voltage Rating DC: 14 VDC

Техническая документация

Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.