1-1418479-1, Automotive Connectors 8POS AMP MCP1.5K REC. HSG CODA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
530 руб.
от 100 шт. —
449 руб.
от 380 шт. —
348.63 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Описание 8POS,AMP MCP1.5K,REC. HSG,CODA
Технические параметры
Colour | Black |
Gender | Female |
Housing Material | PBT |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Mounting Type | In-Line Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Series | HDSCS |
Type | Automotive wiring connector |
Width | 25.7mm |
Body Material | PBT GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 4 mm |
Circuit Application | Signal |
Connector & Housing Type | Housing for Female Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Degree of Protection | IP67 |
Height | 31.25 mm |
Hybrid Connector | No |
Length | 44 mm |
Mating Tab Width | 1.6 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (60 V) |
Number of Positions | 8 |
Operating Temperature (Max) | 70 °C, (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C), (130 °C), (140 °C) |
Operating Temperature Range | -40-140 °C |
Operating Voltage | 60 VDC |
Packaging Method | Package |
Packaging Quantity | 380 |
Polarized | Yes |
Primary Locking Feature | On the Terminal |
Primary Product Color | Black |
Row-to-Row Spacing | 7.6 mm, (8.6 mm), (9 mm) |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | No |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-0 |
Вес, г | 14.18 |
Техническая документация
Datasheet 4-1418469-1
pdf, 458 КБ