16_MMCX-50-2-2/111_OE, RF Connector, MMCX, Brass, Plug, Right Angle, 50Ohm, Soldering Terminal / Crimp Terminal

Фото 1/2 16_MMCX-50-2-2/111_OE, RF Connector, MMCX, Brass, Plug, Right Angle, 50Ohm, Soldering Terminal / Crimp Terminal
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
2 700 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8009167516
Артикул: 16_MMCX-50-2-2/111_OE
Бренд: HUBER+SUHNER

Описание

Coaxial Connectors
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved.

Технические параметры

Body Orientation Right Angle
Body Plating Gold
Cable Type RG316
Coaxial Connector Type MMCX Connector
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Gender Male
Impedance 50Ω
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Operating Frequency 0 to 6GHz
Termination Method Solder
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: ENVIROFLEX-316-D, G-02232-D, K-02252-D
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22649374
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 2.2

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet
pdf, 78 КБ
Datasheet
pdf, 181 КБ
Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.