C1005X5R0J225K050BC, Ceramic Capacitor 2.2uF, 6.3V, 0402, A±10 %
см. техническую документацию
Описание
The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
• Capacitance values ranging from 0.5pF to 100µF based on dielectric material
• Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
• DC voltage rating of 4V to 50V
• Low ESL and excellent frequency characteristics
• Low self heating and high ripple resistance due to low ESR
• High temperature range of -55°C to 85°C
• Monolithic structure ensures superior mechanical strength and reliability
Технические параметры
Допуск Емкости | ±10% |
Емкость | 2.2мкФ |
Корпус Конденсатора / Пакет | 0402(1005 метрический) |
Линейка Продукции | C |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 6.3В |
Стиль Выводов Конденсатора | Wraparound |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Характеристика Диэлектрика | X5R |
Capacitance | 2200000(pF) |
Case Style | Ceramic Chip |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | YES |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 85C |
Package / Case | 0402 |
Packaging | Tape and Reel |
Product Depth (mm) | 0.5(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.5(mm) |
Product Length (mm) | 1(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X5R |
Termination Style | PAD |
Tolerance (+ or -) | 10% |
Voltage | 6.3VDC |
Wire Form | Not Required |
Applications | General Purpose |
Features | Low ESL |
Manufacturer | TDK Corporation |
Mounting Type | Surface Mount, MLCC |
Part Status | Active |
Series | C |
Size / Dimension | 0.039" L x 0.020" W(1.00mm x 0.50mm) |
Thickness (Max) | 0.022"(0.55mm) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.