04025A4R7CAT2A, Ceramic Capacitor 4.7pF, 50V, 0402, A±5 %
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Мин. кол-во для заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 400 руб.
Альтернативные предложения5
Описание
Ceramic Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Технические параметры
Capacitance | 4.7(pF) |
Case Style | Ceramic Chip |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0402 |
Packaging | Tape and Reel |
Product Depth (mm) | 0.5(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.56(mm) |
Product Length (mm) | 1(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | C0G |
Termination Style | PAD |
Tolerance (+ or -) | 0.25pF |
Voltage | 50VDC |
Wire Form | Not Required |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0402(1005M) |
Terminal Type | Surface Mount |
Вес, г | 1 |