12065C224K4T2A, Ceramic Capacitor 220nF, 50V, 1206, A±10 %

Фото 1/2 12065C224K4T2A, Ceramic Capacitor 220nF, 50V, 1206, A±10 %
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8009168209
Артикул: 12065C224K4T2A
Бренд: AVX

Описание

Ceramic Capacitors
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Capacitance 220 nF
Ceramic Dielectric X7R
Height 0.5 mm
Length 3.2 mm
Operating Temperature Max. 125 °C
Operating Temperature Min. -55 °C
Package Type 1206
Packaging Tape & Reel
Rated Voltage 50 V
Series X7R
Termination Type Wraparound
Tolerance ±10%
Width 1.6 mm
Brand: KYOCERA AVX
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»