KIT-17071, Artemis Development Kit with Camera

KIT-17071, Artemis Development Kit with Camera
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 890 руб.
Добавить в корзину 1 шт. на сумму 22 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8009170410
Артикул: KIT-17071

Описание

180140
Artemis Development Kit with Camera

SparkFun Artemis Development Kit with Camera is the latest board to be released around the SparkFun Artemis Module, and it allows access to more software development features than previous Artemis based boards. Recommended software used to program the Artemis Development Kit are the Arduino IDE, Arm® Mbed™ OS (Studio and CLI), and AmbiqSDK. An updated USB interface (MKL26Z128VFM4 Arm® Cortex®-M0+ MCU, from NXP) allows the SparkFun Artemis Development Kit to act as Mass Storage Device (MSD), Human Interface Device (HID), and Communication Port (COM).

Технические параметры

Brand: SparkFun
Core: ARM Cortex M0+
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MKL26Z128VFM4
Вес, г 73

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.