TLV4316IDR

Фото 1/2 TLV4316IDR
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.450 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8009182451
Бренд: Texas Instruments

Описание

Электроэлемент
Operational Amplifiers - Op Amps 4-Channel, 10-MHz, low-noise, RRIO, op amp for cost-sensitive systems 14-SOIC -40 to 125

Технические параметры

Automotive No
Maximum Input Offset Current - (uA) 0.00001(Typ)@5.5V
Maximum Input Offset Voltage - (mV) 3@5V
Military No
Operating Temperature - (??C) -40~125
Output Type CMOS
Packaging Tape and Reel
Pin Count 14
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC
Typical Gain Bandwidth Product - (MHz) 10
Typical Slew Rate - (V/us) 6@5.5V
Amplifier Type CMOS Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 72 dB to 90 dB
En - Input Voltage Noise Density 12 nV/sqrt Hz
Factory Pack Quantity 2500
Features Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product 10 MHz
Ib - Input Bias Current 10 pA
In - Input Noise Current Density 1.3 fA/sqrt Hz
Input Type Rail-to-Rail
Ios - Input Offset Current 10 pA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 400 uA
Output Current Per Channel 50 mA
Package / Case SOIC-14
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series TLV4316
Shutdown No Shutdown
SR - Slew Rate 6 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
THD Plus Noise 0.008%
Vos - Input Offset Voltage 3 mV
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 1.3 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 400 uA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TLV4316
Shutdown: No Shutdown
SR - Slew Rate: 6 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.008%
Vos - Input Offset Voltage: 3 mV

Техническая документация

Datasheet
pdf, 1570 КБ
Документация
pdf, 2011 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем