LCC17-A3W3PE-AN0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 560 руб.
от 2 шт. —
4 340 руб.
Добавить в корзину 1 шт.
на сумму 4 560 руб.
Описание
Электроэлемент
COMBINATION LAYOUT D SUB, PLUG, 3 POSITI; COMBINATION LAYOUT D SUB, PLUG, 3 POSITION; Product Range:COOLPOWER® LCC17 Series; Insert Arrangement:DA-3W3; No. of Signal Contacts:0Contacts; Gender:Plug; No. of Power Positions:3; Contact Termination Type:Through Hole
Технические параметры
Brand | Amphenol Commercial Products |
Contact Arrangement | 3W3 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 55 A |
Factory Pack Quantity | 60 |
Gender | Male |
Insulation Material | Nylon |
Manufacturer | Amphenol |
Mounting Angle | Vertical |
Mounting Style | Panel |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Product Category | D-Sub Mixed Contact Connectors |
RoHS | Details |
Series | LCC17 |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | A |
Temperature Range | -40 C to+105 C |
Termination Style | Through Hole |
Tradename | CoolPower |
Voltage Rating | 1.5 kV |
Brand: | Amphenol Commercial Products |
Contact Arrangement: | 3W3 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 55 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filtered: | Unfiltered |
Gender: | Male |
Insulation Material: | Nylon |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Series: | LCC17 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | A |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Tradename: | CoolPower |
Voltage Rating: | 1.5 kV |
Backset Spacing | - |
Color | Black |
Connector Style | D-Sub, Combo |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin(0.76Вµm) |
Contact Form | - |
Contact Type | Power |
Current Rating (Amps) | 55A |
Dielectric Material | Thermoplastic, Glass Filled |
Features | Board Lock |
Flange Feature | Board Side(4-40) |
Ingress Protection | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Packaging | Bulk |
Part Status | Active |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 2(DA, A)-3W3 |
Termination | Solder |
Wire Gauge | - |
Вес, г | 18 |
Техническая документация
Datasheet LCC17-A3W3PM-2N0
pdf, 126 КБ
Документация
pdf, 10 КБ