C09131D1071002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 850 руб.
от 2 шт. —
7 570 руб.
Добавить в корзину 1 шт.
на сумму 7 850 руб.
Описание
Электроэлемент
Описание Разъем: M16, вилка, "мама", пайка, на провод, PIN: 7, 5А, 100В, прямой Характеристики Категория | Разъем |
Технические параметры
Agency Approvals | UL Recognized |
Angle | Straight |
Brand/Series | C091-D Series |
Contact Plating | Silver |
Contact Type | Socket |
Current, Rating | 5 A |
Diameter, Cable | 4-6 mm |
Finish, Housing | Nickel |
Flammability Rating | UL94-V0 |
Housing Type | Metal |
IP Rating | IP 67 |
Material, Dielectric | Thermoplastic |
Material, Housing | Die Cast |
Mating Type | Threaded |
Mounting Type | Free Hanging |
Number of Contacts | 7 |
Primary Type | DIN |
Special Features | EMI Shielding, Metal Locking, Screw Locking |
Strain Relief | Internal |
Termination | Solder |
Type | Cable Socket |
Voltage, Rating | 250 V |
Wire, AWG | 20-26 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Terminals | 7 |
Contact Gender | F |
Termination Method | Solder |
Wire Size (AWG) | 20 |
Less Contact | No |
Shell Material | Die Cast |
Shell Plating | Nickel |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 100VDC|100VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Style | Screw Lock |
Product Diameter (mm) | 18 |
Product Length (mm) | 58 |
Brand: | Amphenol Tuchel |
Cable Diameter: | 4 mm to 6 mm |
Contact Gender: | Socket(Female) |
Contact Plating: | Silver |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Family: | C091D |
For Use With: | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Contacts: | 7 Contact |
Part # Aliases: | C091-31D107-100-2 C091 31D107 100 2 U |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | C091 D |
Shell Plating: | Nickel |
Shell Style: | Receptacle |
Shielding: | Shielded |
Standard: | DIN |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | C091 |
Voltage Rating: | 100 V |
Wire Gauge: | 20 AWG |
Connector Size | M16 |
Current Rating | 5A |
Gender | Female |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Series | C 091 D |
Voltage Rating | 100 V ac/dc |
Вес, г | 50 |