LDK320AM33R

Фото 1/5 LDK320AM33R
Изображения служат только для ознакомления,
см. техническую документацию
118 шт. со склада г.Москва, срок 8-9 дней
210 руб.
от 2 шт.160 руб.
от 10 шт.118 руб.
от 100 шт.105.13 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения3
Номенклатурный номер: 8009225688
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Линейный регулятор SOT235

Технические параметры

Brand STMicroelectronics
Dropout Voltage 200 mV
Dropout Voltage - Max 350 mV
Factory Pack Quantity 3000
Input Voltage MAX 18 V
Input Voltage MIN 2.5 V
Line Regulation 0.001%/V
Load Regulation 0.001%/mA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 200 mA
Output Type Fixed
Output Voltage 3.3 V
Output Voltage Range -
Package / Case SOT-23-5
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 88 dB
Quiescent Current 70 uA
RoHS Details
Type High PSRR Voltage Regulator
Voltage Regulation Accuracy 0.5%
Product Type LDO Voltage Regulators
Series LDK320
Subcategory PMIC-Power Management ICs
Accuracy 0.5%
Maximum Output Current 200mA
Regulator Function Current Limiting, SOA Control, Thermal Shut Down
Regulator Type Low Dropout Voltage
Accuracy (%) ±0.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 160°C/W
Junction to Case 68°C/W
Lead Shape Gull-wing
Maximum Dropout Voltage @ Current (V) 0.35@200mA
Maximum Input Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.2
Maximum Quiescent Current (mA) 0.09
Minimum Input Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 3.3
Part Status Active
PCB changed 5
Pin Count 5
Polarity Positive
PPAP No
Special Features Thermal Protection
Standard Package Name SOT
Supplier Package SOT-23
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.001%/V
Load Regulation: 0.001%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 48 dB
Quiescent Current: 70 uA
Series: LDK320
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 0.5%
Вес, г 2

Техническая документация

Datasheet
pdf, 882 КБ
Datasheet
pdf, 859 КБ
Datasheet
pdf, 842 КБ
Datasheet
pdf, 861 КБ
Datasheet
pdf, 987 КБ

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.