CB037D0224JBC, Cap Film 0.22uF 63V PEN 5% (4.7 X 3.2 X 3mm) Stacked 125°C Automotive AEC-Q200 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1562 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 300 шт.
Добавить в корзину 300 шт.
на сумму 33 000 руб.
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 0.22 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 220 nF | |
Capacitance - pF: | 220000 pF | |
Capacitance: | 0.22 uF | |
Dielectric: | Polyethylene Naphthalate(PEN) | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Number of Pins: | 2 Pin | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Series: | CB PEN | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 5% | |
Voltage Rating AC: | 40 VAC | |
Voltage Rating DC: | 63 VDC |
Техническая документация
Datasheet
pdf, 1285 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары