SMA3103-TL-E
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
90 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
RF POWER AMP, 27DB, 3.3GHZ, SOT-363; Frequency Min:100MHz; Frequency Max:3.3GHz; Gain:27dB; Noise Figure Typ:4.7dB; RF IC Case Style:SOT-363; No. of Pins:6Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating
Технические параметры
Frequency | 3300(MHz) |
Manufacturer's Type | Wideband Amplifier |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MCPH |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Dissipation | 0.28(W) |
Rad Hardened | No |
Supply Current | 25@5V(mA) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Manufacturer Type | Wideband Amplifier |
Maximum Input Return Loss (dB) | 14(Typ)@2200MHz |
Maximum Operating Frequency (MHz) | 3300(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 16(Typ)@2200MHz |
Maximum Power Dissipation (mW) | 280 |
Maximum Reverse Isolation (dB) | 33(Typ)@2200MHz |
Maximum Supply Current (mA) | 25@5V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 6 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | MCPH |
Typical Noise Figure (dB) | 4.7@2200MHz |
Typical Output Power (dBm) | 5.7@2200MHz |
Typical Power Gain (dB) | 27@2200MHz |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.426 |
Техническая документация
Datasheet
pdf, 619 КБ
Datasheet
pdf, 173 КБ
Datasheet SMA3103-TL-E
pdf, 609 КБ
Datasheet SMA3103-TL-E
pdf, 619 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем