ATTINY1634R-SU, 8-bit Microcontrollers - MCU 20MHz, 16KFLASH,EE SRAM

Фото 1/2 ATTINY1634R-SU, 8-bit Microcontrollers - MCU 20MHz, 16KFLASH,EE SRAM
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 25 шт.520 руб.
от 111 шт.417 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004888564
Артикул: ATTINY1634R-SU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATtiny1634 8-Bit AVR® Microcontroller
Microchip ATtiny1634 8-Bit AVR® Microcontroller is based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny1634 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Factory Pack Quantity: Factory Pack Quantity: 37
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Package / Case: SOIC-20
Packaging: Tube
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Series: ATtiny1634
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 1.071

Техническая документация

Datasheet
pdf, 7414 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем