609177002035100, Connector Accessories Cap Straight
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17233 шт., срок 5-7 недель
50 руб.
Мин. кол-во для заказа 620 шт.
Добавить в корзину 620 шт.
на сумму 31 000 руб.
Альтернативные предложения1
Описание
Wire-To-Board Connectors
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.
Технические параметры
Accessory Type: | Cover(Cap) |
Brand: | KYOCERA AVX |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Housing Color: | White |
Housing Material: | Nylon |
Manufacturer: | KYOCERA AVX |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 9 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | 00-9177 |
Subcategory: | Headers & Wire Housings |
Техническая документация
Datasheet
pdf, 1141 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.