TCJY227M006R0025, Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm

TCJY227M006R0025, Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
430 руб.
от 10 шт.300 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004962896
Артикул: TCJY227M006R0025
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 220
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 220 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6%
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 132 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: Y Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 2917(7343 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 1.9 A
Series: TCJ J-CAP
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: J-CAP
Voltage Rating DC: 6.3 VDC
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.