SN74ABT541BDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
279 руб.
от 10 шт. —
253.26 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
Описание IC: digital; buffer,non-inverting,line driver; Ch: 8; BiCMOS,TTL Характеристики Категория | Микросхема |
Тип | логическая |
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Function | Buffer/Line Driver |
Height | 2.35 mm |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 12.8 mm |
Logic Family | ABT |
Logic Type | Octal Buffer and Driver |
Low Level Output Current | 64 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Current | 250 uA |
Operating Supply Voltage | 4.5 V to 5.5 V |
Operating Temperature Range | -40 C to+85 C |
Output Type | 3-State |
Package / Case | SOIC-20 |
Packaging | Reel |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 3.5 ns at 5 V |
Quiescent Current | 22 mA |
RoHS | Details |
Series | SN74ABT541B |
Supply Current - Max | 30000 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | BiCMOS |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Input Type | Single Ended |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 3.5 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 8 |
Package Type | SOIC |
Pin Count | 20 |
Propagation Delay Test Condition | 50pF |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | ABT |
Logic Type: | Octal Buffer and Driver |
Low Level Output Current: | 64 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 250 uA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 3.5 ns |
Quiescent Current: | 22 mA |
Series: | SN74ABT541B |
Subcategory: | Logic ICs |
Supply Current - Max: | 30 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | BiCMOS |
Absolute Propagation Delay Time (ns) | 5.9 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.5@5V |
Maximum Quiescent Current (uA) | 30000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Number of Outputs per Chip | 8 |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Process Technology | BiCMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 5 |
Typical Quiescent Current (uA) | 22000 |
Вес, г | 1.515 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1473 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем