ADS131E08SPAG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 350 руб.
Добавить в корзину 1 шт.
на сумму 5 350 руб.
Описание
Электроэлемент
24-bit 64-kSPS 8-ch simultaneous delta-sigma ADC with fast start-up for monitoring and protection
Технические параметры
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 1.7 V to 3.6 V |
Factory Pack Quantity | 160 |
Gain Error | 0.1% |
INL - Integral Nonlinearity | 10 ppm |
Input Type | Differential/Pseudo-Differential |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Number of Converters | 8 Converter |
Package / Case | TQFP-64 |
Packaging | Tube |
Pd - Power Dissipation | 29.7 mW |
Power Consumption | 2 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Internal |
Reference Voltage | 2.4 V, 4 V |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 64 kS/s |
Series | ADS131E08S |
Shutdown | No Shutdown |
SNR - Signal to Noise Ratio | 115 dB |
THD - Total Harmonic Distortion | -100 dB |
Type | Simultaneous Sampling ADC |
Unit Weight | 0.01272 oz |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.7 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
Gain Error: | 0.1% |
INL - Integral Nonlinearity: | 10 ppm |
Input Type: | Differential/Pseudo-Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 29.7 mW |
Power Consumption: | 2 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 2.4 V, 4 V |
Resolution: | 24 bit |
Sampling Rate: | 64 kS/s |
Series: | ADS131E08S |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 115 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -100 dB |
Type: | Simultaneous Sampling ADC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25|3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7|1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Resolution (bit) | 24 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Вес, г | 8.65 |
Техническая документация
Документация
pdf, 2010 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем