IGS-4215-8P2T2S, Промышленный управляемый L2+/L4 коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE, 2 порта 10/100/100Мб/с, 2 слота SFP

Фото 1/3 IGS-4215-8P2T2S, Промышленный управляемый L2+/L4 коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE, 2 порта 10/100/100Мб/с, 2 слота SFP
Изображения служат только для ознакомления,
см. техническую документацию
38 шт. со склада г.Москва, срок 5-9 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 200 руб.
Добавить в корзину 1 шт. на сумму 66 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8009378152
Артикул: IGS-4215-8P2T2S
Бренд: Planet

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port

Eight 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at/af PoE+ Injector (Port-1 to Port-8)
Two 10/100/1000BASE-T Gigabit Ethernet RJ45 ports (Port-9 and Port-10)
Two 100/1000BASE-X mini-GBIC/SFP slots for SFP type auto detection (Port-11 and Port-12)
One RJ45 console interface for basic management and setup


Power over Ethernet

Complies with IEEE 802.3at Power over Ethernet Plus, end-span PSE
Backward compatible with IEEE 802.3af Power over Ethernet
Up to 8 ports of IEEE 802.3af/802.3at devices powered
240-watt PoE budget
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100 meters in standard mode and 250m in extend mode
PoE management
Total PoE power budget control
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limitation
PD classification detection
PD alive check
PoE schedule


Industrial Case and Installation

IP30 aluminum case
DIN rail and wall-mount design
48~56V DC, redundant power with reverse polarity protection
Supports 6000V DC Ethernet ESD protection
-40 to 75 degrees C operating temperature


Switching

Hardware-based 10/100Mbps (half/full duplex), 1000Mbps (full duplex), auto-negotiation and auto MDI/MDI-X
Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
8K MAC address table size
10K jumbo frame
Automatic address learning and address aging
Supports CSMA/CD protocol


Layer 2 Features

Supports VLAN
IEEE 802.1Q tagged VLAN
Provider bridging (VLAN Q-in-Q, IEEE 802.1ad) support
Protocol VLAN
Voice VLAN
Private VLAN (Protected port)
Management VLAN
GVRP
Supports Spanning Tree Protocol
STP (Spanning Tree Protocol)
RSTP (Rapid Spanning Tree Protocol)
MSTP (Multiple Spanning Tree Protocol)
STP BPDU Guard, BPDU Filtering and BPDU Forwarding
Supports Link Aggregation
IEEE 802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Maximum 8 trunk groups, up to 4 ports per trunk group
Provides port mirror (many-to-1)
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)


Quality of Service

Ingress/Egress Rate Limit per port bandwidth control
Traffic classification
IEEE 802.1p CoS
TOS/DSCP/IP precedence of IPv4/IPv6 packets
Strict priority and Weighted Round Robin (WRR) CoS policies


Multicast

Supports IPv4 IGMP snooping v2, v3
Supports IPv6 MLD snooping v1, v2
IGMP querier mode support
IGMP snooping port filtering
MLD snooping port filtering


Security

Storm Control support
Broadcast/ unknown multicast/unknown unicast
Authentication
IEEE 802.1X port-based network access authentication
Built-in RADIUS client to cooperate with the RADIUS servers
DHCP Option 82
RADIUS/TACACS+ authentication
Access Control List
IPv4/IPv6 IP-based ACL
IPv4/IPv6 IP-based ACE
MAC-based ACL
MAC-based ACE
MAC Security
Static MAC
MAC filtering
Port security for source MAC address entries filtering
DHCP snooping to filter distrusted DHCP messages
Dynamic ARP inspection discards ARP packets with invalid MAC address to IP address binding
IP source guard prevents IP spoofing attacks
DoS attack prevention


Management

IPv4 and IPv6 dual stack management
Switch Management Interface
Web switch management
Console/Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMP v3 secure access
SNMP Management
SNMP trap for interface Link Up and Link Down notification
Four RMON groups (history, statistics, alarms and events)
User privilege levels control
Built-in Trivial File Transfer Protocol (TFTP) client
Static and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP/TFTP
Configuration upload/download through HTTP/TFTP
Dual images
Hardware reset button for system reboot or reset to factory default
SNTP Network Time Protocol
Network Diagnostic
Cable diagnostics
ICMPv6/ICMPv4 Remote Ping
SFP-DDM (Digital Diagnostic Monitor)
Link Layer Discovery Protocol (LLDP) Protocol and LLDP-MED
Event message logging to remote syslog server
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management

Экономичное решение PoE+ для суровых условий эксплуатации

Разработанный для установки в тяжелых промышленных условиях, IGS-4215-8P2T2S является новым членом семейства управляемых гигабитных PoE+ коммутаторов PLANET промышленного класса на DIN-рейке типа L2/L4 с функциями PLANET intelligent PoE для повышения доступности критически важных бизнес-приложений. Он обеспечивает управление двойным стеком IPv6/IPv4 и встроенный гигабитный коммутатор L2/L4, а также 8 портов 10/100/1000BASE-T с 30-ваттным 802.3 at PoE+, 2 дополнительных гигабитных медных порта и 2 дополнительных оптоволоконных слота SFP 100/1000BASE-X для передачи данных и видео. IGS-4215-8P2T2S способен надежно, стабильно и бесшумно работать в любой суровой среде, не влияя на его производительность. Общий бюджет PoE+ составляет до 240 Вт для различных видов приложений PoE и рабочей температурой в диапазоне от -40 до 75 градусов C в прочном металлическом корпусе IP30.





Встроенные уникальные функции управления PoE

Промышленный управляемый коммутатор PoE для сетей наблюдения, беспроводной связи и VoIP, IGS-4215-8P2T2S имеет следующие специальные функции управления PoE:

?? Проверка соединения PD устройства

?? Плановая перезагрузка по питанию

?? Расписание PoE

?? Мониторинг использования PoE



Проверка подключения PD устройств

IGS-4215-8P2T2S может быть сконфигурирован для мониторинга состояния подключенного PD (питаемое устройство) в режиме реального времени с помощью команды ping. Как только PD перестанет работать и отвечать на запросы, IGS-4215-8P2T2S возобновит питание порта PoE и вернет PD к работе. Это значительно повысит надежность сети за счет сброса порта PoE источника питания PD и снижения нагрузки на управление администратором.







Плановая перезагрузка по питанию

IGS-4215-8P2T2S позволяет каждой из подключенных IP-камер PoE или точек беспроводного доступа PoE перезагружаться в определенное время каждую неделю. Таким образом, это уменьшит вероятность сбоя IP-камеры или точки доступа в результате переполнения буфера.





График PoE для энергосбережения

В соответствии с глобальной тенденцией энергосбережения и содействия охране окружающей среды IGS-4215-8P2T2S может эффективно управлять источником питания, помимо своей способности давать высокую мощность. Функция “Расписание PoE” помогает включить или отключить питание PoE для каждого порта PoE в течение заданных интервалов времени, что является удобной функцией, помогающей малым и средним предприятиям экономить электроэнергию и бюджет. Это также повышает безопасность, отключая PDS, которые не должны использоваться в нерабочее время.





Удобный индикатор для мониторинга использования PoE в режиме реального времени

С помощью шкалы энергопотребления в веб-интерфейсе управления IGS-4215-8P2T2S позволяет администратору отслеживать состояние энергопотребления подключенных PDs в режиме реального времени. Таким образом, это значительно повышает эффективность управления объектами. Кроме того, IGS-4215-8P2T2S помогает пользователям легко и эффективно отслеживать текущее состояние энергопотребления PoE с помощью усовершенствованной шкалы. Шкала “ PoE Power Usage” располагаемая на передней панели IGS-4215-8P2T2S имеет четыре оранжевых светодиода, указывающих на четыре различных режима использования мощности PoE, а именно 60 Вт, 120 Вт, 180 Вт и 240 Вт.





Прочная Конструкция

С алюминиевым промышленным корпусом IP30 IGS-4215-8P2T2S обеспечивает высокий уровень защиты от электромагнитных помех и сильных электрических скачков, которые обычно встречаются на заводских этажах или в шкафах управления . Будучи способным работать в диапазоне температур от -40 до 75 градусов C, IGS-4215-8P2T2S может быть размещен практически в любой климатической зоне.

Надежная Защита

IGS-4215-8P2T2S обеспечивает защиту от контактного разряда постоянного тока ±6 кВ и воздушного разряда постоянного тока ±8 кВ для защиты Ethernet от ESD. Он также поддерживает устойчивость к перенапряжениям ±4 кВ для повышения стабильности продукта и защищает сети пользователей от разрушительных атак ESD, гарантируя, что стабильность работы не изменится.

Управление двойным стеком IPv6/IPv4

Поддерживая протоколы IPv6 и IPv4, IGS-4215-8P2T2S помогает малым и средним предприятиям вступить в эпоху IPv6 с наименьшими инвестициями, поскольку его сетевые средства не нуждаются в замене или капитальном ремонте, если настроена пограничная сеть IPv6 FTTx.

Функции уровня 2

IGS-4215-8P2T2S может быть настроен для расширенных функций управления коммутаторами, таких как динамическая агрегация портов, 802.1 Q VLAN, Q-in-Q VLAN, протокол Multiple Spanning Tree (MSTP), защита от петель и BPDU, отслеживание IGMP и отслеживание MLD. Благодаря агрегации каналов IGS-4215-8P2T2S позволяет сочетать работу высокоскоростной магистрали с несколькими портами, такими как канал с шириной в 8 Гбит / с, а также поддерживает отказоустойчивость. Кроме того, протокол обнаружения уровня канала (LLDP) - это протокол уровня 2, включенный для обнаружения основной информации о соседних устройствах в локальном домене.




Эффективное Управление Трафиком

IGS-4215-8P2T2S оснащен надежными функциями QoS и мощным управлением трафиком для улучшения обслуживания данных. Функциональность включает в себя управление broadcast/multicast/unicast штормами, управление пропускной способностью каждого порта, приоритет QoS 802.1 p/CoS/IP DSCP и отметку. Это гарантирует наилучшую производительность при передаче VoIP и видеопотоков, а также позволяет предприятиям в полной мере использовать ограниченные сетевые ресурсы.



Удобное и безопасное управление

Для эффективного управления IGS-4215-8P2T2S оснащен консольными, веб -, Telnet-и SNMP-интерфейсами управления. Благодаря встроенному веб-интерфейсу управления IGS-4215-8P2T2S предлагает простое в использовании, независимое от платформы средство управления и настройки. Поддерживая SNMP, IGS-4215-8P2T2S можно управлять с помощью любого стандартного программного обеспечения для управления. Для текстового управления к IGS-4215-8P2T2S можно получить доступ через Telnet и локальный консольный порт. Кроме того, IGS-4215-8P2T2S обеспечивает безопасное удаленное управление, поддерживая соединения SSH, SSL и SNMPv3, которые шифруют содержимое пакетов на каждом сеансе.





Мощная Система Безопасности

PLANET IGS-4215-8P2T2S предлагает полный список контроля доступа IPv4/IPv6 уровня 2 - 4 (ACL) для обеспечения безопасности на границе. Он может использоваться для ограничения доступа к сети путем отказа в пакетах на основе IP-адреса источника и назначения, портов TCP/UDP или определенных типичных сетевых приложений. Его механизм защиты также включает аутентификацию пользователей и устройств на основе портов 802.1 X, которая может быть развернута с помощью RADIUS для обеспечения безопасности на уровне портов и блокировки незаконных пользователей. С помощью функции защищенного порта связь между соседними портами может быть предотвращена, чтобы гарантировать конфиденциальность пользователей. Кроме того, функция защиты портов позволяет ограничить количество сетевых устройств на данном порту.



Расширенная Сетевая Безопасность

IGS-4215-8P2T2S также предоставляет функции отслеживания DHCP, защиты источника IP и динамического контроля ARP для предотвращения атаки IP-отслеживания и отбрасывания пакетов ARP с недопустимым MAC-адресом. Сетевые администраторы теперь могут создавать высокозащищенные корпоративные сети со значительно меньшими затратами времени и усилий.

Гибкое решение для расширения сети на дальние расстояния

IGS-4215-8P2T2S предоставляет 2 дополнительных гигабитных интерфейса TP, поддерживающих 10/100/1000BASE-T RJ45, для подключения к сетевым устройствам наблюдения, таким как NVR, сервер потоковой передачи видео или NAS, для облегчения управления наблюдением. Через два слота SFP для двухскоростного волокна он также может подключаться к оптоволоконному трансиверу 100BASE-FX /1000BASE-SX/LX SFP для подключения к магистральному коммутатору и центру мониторинга на большом расстоянии. Расстояние может быть увеличено с 550 метров до 2 километров (многомодовое волокно) и 10/20/30/40/50/60/70/120 километров (одномодовое волокно или волокно WDM). Они хорошо подходят для приложений в корпоративных центрах обработки данных и дистрибутивах.



Механизм диагностики SFP

IGS-4215-8P2T2S поддерживает функцию SFP-DDM (Цифровой диагностический монитор), которая позволяет легко контролировать параметры SFP в режиме реального времени для администратора сети, такие как оптическая выходная мощность, оптическая входная мощность, температура, ток смещения лазера и напряжение питания приемопередатчика.

Технические параметры

Вес, кг 2.04

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.