Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

IGS-5225-8P2T4S, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE, 2 порта 10/100/1000Мб/с, 2 слота SFP 1

Фото 1/3 IGS-5225-8P2T4S, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE, 2 порта 10/100/1000Мб/с, 2 слота SFP 1
Изображения служат только для ознакомления,
см. техническую документацию
23 шт. со склада г.Москва, срок 5-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 910 руб.
Добавить в корзину 1 шт. на сумму 81 910 руб.
Номенклатурный номер: 8009378153
Артикул: IGS-5225-8P2T4S
Бренд: Нет торговой марки

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port

8 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ injector function
2 10/100/1000BASE-T Gigabit Ethernet RJ45 ports
2 100/1000BASE-X SFP ports for SFP type auto detection
2 100/1000/2500BASE-X SFP ports for SFP type auto detection
One RJ45 console interface for basic management and setup


Power over Ethernet

Complies with IEEE 802.3at Power over Ethernet Plus/end-span PSE
Up to 8 IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100m
PoE management features
PoE admin-mode control
PoE management mode selection
PoE legacy mode selection
PoE budget setup option
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limit
PoE port status monitoring
PD classification detection
Sequence port PoE
PoE extend mode control to support power feeding up to a distance of up to 160 meters
Intelligent PoE features
Temperature threshold control
PoE usage threshold control
PoE schedule
PD alive check
LLDP PoE Neighbors


Industrial Protocol

Mod bus TCP for real-time monitoring in the SCADA system
IEEE 1588v2 PTP (Precision Time Protocol) transparent clock mode


Industrial Case and Installation

IP30 aluminum case
DIN-rail or wall-mount design
48~56V DC, redundant power with reverse polarity protection
Supports 6KV DC Ethernet ESD protection
-40 to 75 degrees C operating temperature


Digital Input and Digital Output

2 digital input (DI)
2 digital output (DO)
Integrate sensors into auto alarm system
Transfer alarm to IP network via email and SNMP trap


Layer 3 IP Routing Features

Supports maximum 32 static routes and route summarization
Routing interface provides per VLAN routing mode


Layer 2 Features

Storm Control support
Broadcast / Multicast / Unicast
Supports VLAN
IEEE 802.1Q tagged VLAN
Supports provider bridging (VLAN Q-in-Q, IEEE 802.1ad)
Private VLAN Edge (PVE)
Port Isolation
MAC-based VLAN
IP Subnet-based VLAN
Protocol-based VLAN
VLAN Translation
Voice VLAN
GVRP
Supports Spanning Tree Protocol
IEEE 802.1D Spanning Tree Protocol (STP)
IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), spanning tree by VLAN
BPDU Filtering/BPDU Guard
Supports Link Aggregation
802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Maximum 6 trunk groups with 4 ports per trunk group
Up to 8Gbps bandwidth (duplex mode)
Provide sport mirror (many-to-1)
Port mirroring to monitor the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Compatible with Cisco Uni-directional link detection(UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Link Layer Discovery Protocol (LLDP)
IEEE 802.3ah OAM


Quality of Service

Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
IEEE 802.1p CoS
IP TOS/DSCP/IP precedence
IP TCP/UDP port number
Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing on the switch port
DSCP remarking


Multicast

SupportsIPv4 IGMP snooping v1, v2 and v3
Supports IPv6 MLD snooping v1 and v2
Querier mode support
IPv4 IGMP snooping port filtering
IPv6 MLD snooping port filtering
MVR (Multicast VLAN Registration)


Security

Authentication
IEEE 802.1x port-based/MAC-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
TACACS+ login users access authentication
RADIUS / TACACS+ users access authentication
Guest VLAN assigns clients to a restricted VLAN with limited services
Access Control List
IP-based Access Control List (ACL)
MAC-based Access Control List
Source MAC/IP address binding
DHCP Snooping to filter un-trusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder


Management

IPv4 and IPv6 dual stack management
Switch Management Interfaces
Web switch management
Console and Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMPv3 secure access
SNMP Management
Four RMON groups (history, statistics, alarms, and events)
SNMP trap for interface Link Up and Link Down notification
IPv6 IP Address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP
Reset button for system reboot or reset to factory default
Dual Images
DHCP Relay and DHCP Option82
DHCP Server
User Privilege levels control
NTP (Network Time Protocol)
UPnP
Network Diagnostic
ICMPv6/ICMPv4 Remote Ping
Cable Diagnostic technology provides the mechanism to detect and report potential cabling issues
SFP-DDM (Digital Diagnostic Monitor)
SMTP, Syslog and SNMP trap remote alarm
Local system Log
PLANET NMS System and Smart Discovery Utility for deployment management
Provides ONVIF for co-operating with PLANET video IP surveillances

Advanced Manageable PoE Solution for Hardened Environment

PLANET IGS-5225-8P2T4S PoE L2+Industrial Managed PoE+ Switch, featuring 8 10/100/1000BASE-T 802.3at PoE+ ports with each port powering up to 36 watts, two 10/100/1000BASE-T ports, two 100/1000 BASE-X SFP ports and two 100/1000/2500 BASE-X SFP ports in an IP30 rugged metal case, can be installed in any difficult environment. It provides user-friendly yet advanced IPv6/IPv4 management interfaces, abundantL2/L4 switching functions, Layer 3 static routing capability, and advanced ITU-G.8032 ERPS Ring technology to improve the rapid self-recovery capability and PLANET intelligent PoE functions for controlling the PoE outdoor IP surveillance and wireless network applications. It is able to operate reliably, stably and quietly in the temperature range from -40 to 75 degrees C.







Redundant Ring, Fast Recovery for Critical Network Applications

The IGS-5225-8P2T4S supports redundant ring technology and features strong, rapid self-recovery capability to prevent interruptions and external intrusions. It incorporates advanced ITU-T G.8032 ERPS (Ethernet Ring Protection Switching) technology, Spanning Tree Protocol (802.1s MSTP), and redundant power input system into customer’s industrial automation network to enhance system reliability and uptime in harsh factory environments. In a simple Ring network, the recovery time of data link can be as fast as 10ms.







High Power PoE for Security and Public Service Applications

As the whole system comes with a total 240-watt PoE budget, the IGS-5225-8P2T4S is designed specifically to satisfy the growing demand of higher power consuming network PDs (powered devices) such as multi-channel (802.11n/ac/ax) wireless LAN access points, PTZ (pan, tilt, zoom) speed dome network cameras and other PoE network devices.



Intelligent Alive Check for Powered Device

The IGS-5225-8P2T4S can be configured to monitor connected PD’s status in real time via ping action. Once the PD stops working and responding, the IGS-5225-8P2T4S will recycle the PoE port power and bring the PD back to work. It also greatly enhances the reliability in that the PoE port will reset the PD power, thus reducing administrator’s management burden.







PoE Schedule for Energy Savings

Under the trend of energy saving worldwide and contributing to environmental protection on the Earth, the IGS-5225-8P2T4S can effectively control the power supply besides its capability of giving high watts power. The built-in “PoE schedule” function helps you to enable or disable PoE power feeding for each PoE port during specified time intervals and it is a powerful function to help SMBs or enterprises save power and money.







Scheduled Power Recycling

The IGS-5225-8P2T4S allows each of the connected PoE IP cameras or PoE wireless access points to reboot at a specified time each week. Therefore, it will reduce the chance of IP camera or AP crash resulting from buffer overflow.







SMTP/SNMP Trap Event Alert

The IGS-5225-8P2T4S provides event alert function to help to diagnose the abnormal device owing to whether or not there is a break of the network connection, or the rebooting response.







Effective Alarm Alert for Better Protection

The IGS-5225-8P2T4S supports a Fault Alarm feature which can alert the users when there is something wrong with the switches. With this ideal feature, the users would not have to waste time finding where the problem is. It will help to save time and human resource.







Digital Input and Digital Output for External Alarm

The IGS-5225-8P2T4S supports Digital Input and Digital Output on its front panel. This external alarm enables users to use Digital Input to detect and log external device status (such as door intrusion detector), and send event alarm to the administrators. The Digital Output could be used to alarm the administrators if the IGS-5225-8P2T4S port shows link down, link up or power failure.







Convenient and Smart ONVIF Devices with Detection Feature

PLANET has developed an awesome feature -- ONVIF Support -- which is specifically designed for co-operating with video IP surveillances. From the IGS-5225-8P2T4S GUI, clients just need one click to search and show all of the ONVIF devices via network application. In addition, clients can upload floor images to the switch series making the deployments of surveillance and other devices easy for planning and inspection purposes. Moreover, clients can get real-time surveillance’s information and online/offline status; the PoE reboot can be controlled from the GUI.







Robust Layer 2 Features

The IGS-5225-8P2T4S can be programmed for advanced switch management functions such as dynamic port link aggregation, Q-in-Q VLAN, private VLAN, Rapid Spanning Tree Protocol, Layer 2 to Layer 4 QoS, bandwidth control and IGMP snooping. The IGS-5225-8P2T4S provides 802.1Q tagged VLAN, and the VLAN groups allowed will be maximally up to 4K. Via aggregation of supporting ports, the IGS-5225-8P2T4S allows the operation of a high-speed trunk combining multiple ports. It enables a maximum of up to 3 trunk groups with 6 ports per trunk group, and supports fail-over as well.







Network with Cybersecurity Helps Minimize Security Risks

The IGS-5225-8P2T4S comes with enhanced cyber security to fend off cyber threats and cyber attacks. It supports SSHv2 and TLSv1.2 protocols to provide strong protection against advanced threats. Served as a key point to transmit data to customer's critical equipment in a business network, the cyber security feature of the IGS-5225-8P2T4S protects the switch management and enhances the security of the mission-critical network without any extra deployment cost and effort.







Efficient Management

For efficient management, the IGS-5225-8P2T4S is equipped with Command line, Web and SNMP management interfaces.

With the built-in Web-based management interface, the IGS-5225-8P2T4S offers an easy-to-use, platform-independent management and configuration facility.
For text-based management, it can be accessed via Telnet and the console port.
For standard-based monitor and management software, it offers SNMPv3 connection which encrypts the packet content at each session for secure remote management.






Powerful Security from Layer 2 to Layer 4

The IGS-5225-8P2T4S offers comprehensive Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1x Port-based and MAC-based user and device authentication. With the private VLAN function, communication between edge ports can be prevented to ensure user privacy.



Advanced IP Network Protection

The IGS-5225-8P2T4S also provides DHCP Snooping, IP Source Guard and Dynamic ARP Inspection functions to prevent IP snooping from attack and discard ARP packets with invalid MAC address. The network administrators can now construct highly-secure corporate networks with considerably less time and effort than before.



Modbus TCP Provides Flexible Network Connectivity for Factory Automation

With the supported Modbus TCP/IP protocol, the IGS-5225-8P2T4S can easily integrate with SCADA systems, HMI systems and other data acquisition systems in factory floors. It enables administrators to remotely monitor the industrial Ethernet switch’s operating information, port information and communication status, thus easily achieving enhanced monitoring and maintenance of the entire factory.



1588 Time Protocol for Industrial Computing Networks

The IGS-5225-8P2T4S is ideal for telecom and Carrier Ethernet applications, supporting MEF service delivery and timing over packet solutions for IEEE 1588 and synchronous Ethernet.







Flexibility and Extension Solution

The two SFP ports built in the IGS-5225-8P2T4S support multi-speed, 100BASE-FX, 1000BASE-SX/LX and 2500BASE-X SFP (Small Form-factor Pluggable) fiber-optic modules, meaning the administrator now can flexibly choose the suitable SFP transceiver according to not only the transmission distance but also the transmission speed required.

The distance can be extended from 550 meters (multi-mode fiber) to 10/50/70/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.



Intelligent SFP Diagnosis Mechanism

The IGS-5225-8P2T4S supports SFP-DDM (Digital Diagnostic Monitor) function that greatly helps network administrator to easily monitor real-time parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.

Технические параметры

Вес, кг 1.5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.