MAX295ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 380 руб.
от 10 шт. —
4 640 руб.
от 25 шт. —
4 160 руб.
от 100 шт. —
3 411.43 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Описание
Product Attribute | Attribute Value |
---|---|
Manufacturer: | Maxim Integrated |
Product Category: | Active Filters |
RoHS: | Details |
Series: | MAX295 |
Cutoff Frequency: | 50 kHz |
Number of Channels: | 1 Channel |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 4.75 V |
Minimum Operating Temperature: | - 40 C |
Maximum Operating Temperature: | + 85 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Height: | 1.5 mm |
Length: | 5 mm |
Width: | 4 mm |
Brand: | Maxim Integrated |
Operating Supply Voltage: | 5 V |
Product Type: | Active Filters |
Factory Pack Quantity: | 100 |
Subcategory: | Filters |
Part # Aliases: | MAX295 |
Unit Weight: | 540 mg |
Технические параметры
Architecture | Switched Capacitor |
Cut-off Frequency | 50kHz |
Filter Type | Low Pass Filter |
Maximum Operating Temperature | +85 °C |
Maximum Order | 8th |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature Range | -40 →+85 °C |
Package Type | SO |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±5V |
Typical Single Supply Voltage | 5 V |
Width | 4mm |