MAX4208AUA+T, Операционный усилитель, 1 Усилитель, 750 кГц, 2.85В до 5.5В, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
970 руб.
от 25 шт. —
877 руб.
Добавить в корзину 3 шт.
на сумму 3 240 руб.
Описание
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 750 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Development Kit: | MAX4208EVKIT+ |
Dual Supply Voltage: | +/-1.425 V to+/-2.75 V |
Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 750 kHz |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Input Resistance: | 2 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.425 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | +/-1.425 V to+/-2.75 V, 2.85 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package/Case: | UMAX-8 |
Part # Aliases: | MAX4208 |
Pd - Power Dissipation: | 362 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
SR - Slew Rate: | 80 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.85 V |
Vos - Input Offset Voltage: | 20 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1676 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем