DS1683S+

DS1683S+
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 10 шт.1 570 руб.
от 25 шт.1 440 руб.
от 100 шт.1 164.28 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8009401636

Описание

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Технические параметры

Brand Maxim Integrated
Date Format Binary
Factory Pack Quantity 100
Function Elapsed-Time Recorder
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Mounting Style SMD/SMT
Package / Case SO-8
Packaging Tube
Part # Aliases 90-1683S+000 DS1683
Product Real Time Clocks
Product Category Real Time Clock
RoHS Details
RTC Bus Interface Serial
RTC Memory Size 10 B
Series DS1683
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Time Format Binary
Unit Weight 0.01787 oz
Battery Backup Switching: No Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: Binary
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Elapsed-Time Recorder
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1683 90-1683S+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial
RTC Memory Size: 10 B
Series: DS1683
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Time Format: Binary

Техническая документация

Datasheet
pdf, 1019 КБ
Datasheet
pdf, 982 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем