MAX31855JASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 10 шт. —
2 570 руб.
от 25 шт. —
2 290 руб.
от 100 шт. —
1 847.89 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
TEMPERATURE SENSOR, 2DEG C, NSOIC-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:750°C; Sensor Case Style:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Development Kit: | MAX31855EVKIT# |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Type: | Type J Thermocouple |
Interface Type: | Serial, 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX31855 90-31855+J00 |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Product: | Signal Conditioners |
Series: | MAX31855 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | Thermocouple to Digital Converter |
Accuracy | ±4°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermocouple Cold Junction Compensator |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Output Alarm | No |
Output Fan | No |
Output Type | 3-Wire/SPI™ Serial |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -40°C ~ 750° |
Sensor Type | External |
Standard Package | 100 |
Supplier Device Package | 8-SOICN |
Topology | ADC |
Voltage - Supply | 3 V ~ 3.6 V |
Техническая документация
Datasheet
pdf, 489 КБ