MAX5490TA05000+T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 330 руб.
от 25 шт. —
1 220 руб.
от 100 шт. —
985.16 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Control and Automation Solutions - Sensors
Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.
Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Circuit Type: | Divider |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 3 |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | SOT-23-3 |
Part # Aliases: | MAX5490TA |
Power per Element: | 67.2 mW |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Voltage Dividers |
Subcategory: | Resistors |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Type: | Divider |
Техническая документация
Datasheet
pdf, 176 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ