292317-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 2 шт. —
1 070 руб.
от 5 шт. —
968 руб.
от 9 шт. —
923.75 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
STD USB TYPE B, R/A, T/H USB Type: B USB Version: 2.0 Size: Standard Connector Style: Receptacle Number of Ports: 1 B 2.0 Standard Receptacle I Usb Connector I Part Number: 292317-4 I Internal Number: 292317-4 I LADD Distribution
Технические параметры
Body Orientation | Right Angle |
Centerline (Pitch) | 2.5 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness | 0.76 µm |
Halogen Free | No |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
Integral Locking Latch | Without |
LED | Without |
Locating Posts | Without |
Locking Feature | With |
Mating Cycles (Max) | 1500 |
Moisture Sensitivity Level | 1 |
Number of Ports | 1 |
Number of Positions | 4 |
Offset | 0 mm |
Operating Temperature Range | -55-85 °C |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 273 |
PCB Connector Seating | Flush |
PCB Mount Location | Top |
PCB Mount Retention Type | Straight Leg |
PCB Thickness (Recommended) | 1.57 mm |
Product Type | Connector |
Shell Plating Finish | Matte |
Shell Plating Material | Nickel |
Soldering Temperature (Max) | 260 °C |
Tail Length | 3.01 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Test Identification (TID) | 60001136 |
UL Flammability Rating | UL 94V-0 |
USB Connector Type | B |
USB Version | 2 |
Другие названия товара № | 292317-4 |
Категория продукта | USB-коннекторы |
Количество контактов | 4 Contact |
Количество портов | 1 Port |
Подкатегория | USB Connectors |
Продукт | USB Type B Connectors |
Размер фабричной упаковки | 273 |
Стандарт | USB |
Тип | Type B |
Тип продукта | USB Connectors |
Тип разъёма | USB Type B, Receptacle (Female) |
Торговая марка | TE Connectivity / AMP |
Упаковка | Tray |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 1A per Contact |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Contact Material | Copper Alloy |
Current Rating | 1.0A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55.0°C |
Termination Method | Solder |
USB Type | B |
Техническая документация
Datasheet 292317-4
pdf, 335 КБ