TPS23754PWP-1

TPS23754PWP-1
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8009411437
Бренд: Texas Instruments

Описание

Электроэлемент
IEEE 802.3at PoE interface and isolated converter controller 20-HTSSOP -40 to 125

Технические параметры

Brand Texas Instruments
Current Limit 850 mA
Duty Cycle - Max 78%
Factory Pack Quantity 70
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
On Resistance - Max 750 mOhms
Operating Supply Current 820 uA
Operating Supply Voltage 0 V to 57 V
Package / Case HTSSOP-20
Packaging Tube
Product Category Power Switch ICs-POE/LAN
RoHS Details
Series TPS23754-1
Standard 802.3at
Type Powered Device-PD
Unit Weight 0.002822 oz
Brand: Texas Instruments
Current Limit: 850 mA
Duty Cycle - Max: 78%
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
On Resistance - Max: 750 mOhms
Operating Supply Current: 820 uA
Operating Supply Voltage: 0 V to 57 V
Package / Case: HTSSOP-20
Packaging: Tube
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Series: TPS23754-1
Standard: 802.3at
Subcategory: Switch ICs
Type: Powered Device-PD
Вес, г 3.8

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем